Panasonic Electronic Components BR2330
Battery,Non-Rechargeable,Coin/Button,Lithium Poly-CarbonMonofluoride,3VDC,255mAh
Mfr. Part #: BR2330 / RS Stock #: 70197026
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.519
25
$2.442
50
$2.409
100
$2.365
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-60
Capacity
255 mAh
Chemical System
Lithium Poly-Carbon Monoflouride
Operating Temperature
-22 to 176 °F
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Tab Type
Coin/Button Batteries
Termination
Pressure Contact
Voltage Rating
3 V
Weight
0.113 oz
Overview
LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
Extremely Small Self-Discharge for Long Service and Shelf Life
Temperature Range : -40°C to 125°C
Features