Ohmite 111-4E
Switch, Power Tap, Model 111, 4 Taps, 90 deg Total Rotation, 15A, 125 VAC
Mfr. Part #: 111-4E / RS Stock #: 70024621
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$85.294
5
$78.474
10
$72.501
50
$65.681
Additional Inventory
On order:
25
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP4T
Contact Material
Silver Alloy
Current Rating
15 A
DC Voltage
20 V
Dimensions
1.13 in D
Indexing
Fixed
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
4
Termination
Solder Lugs
Voltage Rating
125 VAC
Overview
Ohmite Power Tap Switches
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.