NKK Switches MS12ANG03
MINIATURE SLIDE
Mfr. Part #: MS12ANG03 / RS Stock #: 70193012
Price
Qty.
Standard Price
1
$5.687
10
$5.544
25
$5.346
Additional Inventory
Can ship in 10 days:
3319
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Dimension
0.500 in. L x 0.252 in. W x 0.260 in. H
Body Material
Glass Fibre Reinforced Diallyl Phthalate Case ; Glass Fibre Reinforced Polyester Actuator
Body Style
Miniature
Contact Form
SPDT
Contact Material
Gold
Contact Resistance
20 mOhms
Current Rating
0.4 A
Dielectric Strength
1500 VAC
Electrical Life
50000 Operations (Min.) Cycles
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
85 °C
Mechanical Life
100000 Operations (Min.) Cycles
Minimum Operating Temperature
-30 °C
Mounting Hole Size
0.94 in
Mounting Type
PCB Mount
Number of Poles
1
Number of Positions
2
Operation
On None On
Product Type
SLIDE
Termination
PCB Pins
Type
Slide
Voltage Rating
28 VAC
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: