Mallory Sonalert SC110
Buzzers, Continuous, 30-120 VAC/DC, 68-80 dBA, 2.9 KHz, Panel Mount, SC Series
Mfr. Part #: SC110 / RS Stock #: 71189621
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.938
5
$46.508
10
$44.11
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
a href='http://mallory-sonalert.com/Sounds/2900CONT.wav?plpver=1006'target='blank'>Click Here for Sound
Mallory Sonalert SC Series — 30mm Piezo Alarms with Screw Neck Panel Mount:
The Mallory SC Series offers a transducer with an indicator internally driven with piezo technology. Voltages range from 1 VDC to 250 VAC and an extensive range of warning sound options are available. Key markets for panel-mount audible alarms from Mallory are security management, environmental control, industrial, and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.
Features:
Fits in 30 mm Panel Hole
See Table/Data Sheet for cUL Approval
NEMA 4X When Used w/P/N ACC03
dB Distance = 2 ft (60 cm)
Double Unit Warblers SC628WR, SC628JWR, SC628FW, SC628FJW:
The double unit warbler models require two audible alarm units to generate the alternating warble sound. The following combinations of models are possible:
Medium Loud - Fast Warble:
Use SC628DR with SC628WR (alternating 1900 Hz & 2900 Hz)
Use SC628HR with SC628WR (alternating 2900 Hz & 4500 Hz)
Medium Loud - Slow Warble:
Use SC628DR with SC628JW (alternating 1900 Hz & 2900 Hz)
Use SC628HR with SC628JW (alternating 2900 Hz & 4500 Hz)
Soft - Fast Warble:
Use SC628ER with SC628FW (alternating 1900 Hz & 2900 Hz)
Soft – Slow Warble:
Use SC628ER with SC628FJW (alternating 1900 Hz & 2900 Hz)
Mallory Sonalert SC Series — 30mm Piezo Alarms with Screw Neck Panel Mount:
The Mallory SC Series offers a transducer with an indicator internally driven with piezo technology. Voltages range from 1 VDC to 250 VAC and an extensive range of warning sound options are available. Key markets for panel-mount audible alarms from Mallory are security management, environmental control, industrial, and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.
Features:
Double Unit Warblers SC628WR, SC628JWR, SC628FW, SC628FJW:
The double unit warbler models require two audible alarm units to generate the alternating warble sound. The following combinations of models are possible: