MEAN WELL DDR-120 Series DIN Rail DC-DC Converters
Ultra-Slim, Easy to Install, & Backed by a 3-Year Warranty
The DDR-120 Series enables DIN rail DC-DC integration into higher-power applications. Designed to meet both railway and ITE safety standards, DDR-120 Series converters are suitable for industrial and railway control, security control, and communication systems. They have an ultra-slim, 32 mm design, enabling convenient installation onto TS-35/7.5 or 15-standard DIN rails. The DDR-120 Series has a 2:1 wide input range, 4,000 VDC I/O reinforced isolation, -40°C to 70°C wide operating temperature, 150% peak load capability, and 5G anti-vibration capability.
- EN50155 and EN45545-2 Railway Standard
- Width Only 32 mm
- 2:1 Wide Input Range
- -40°C to 70°C Wide Working Temperature
- 150% Peak Load Capability
- Can be Installed on DIN Rail TS-35/7.5 or 15
- 4,000 VDC I/O Isolation (Reinforced Isolation)
- 3-Year Warranty