Keystone Electronics 232
Battery Strap, Snap-On, Vinyl, 4 Leads, 26 AWG, Red/ Black, 1 Cell, 9 Volt
Mfr. Part #: 232 / RS Stock #: 70181695
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.572
50
$0.53196
100
$0.5148
250
$0.49764
500
$0.48048
1000
$0.46332
2000
$0.44616
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
9V
Contact Material
Nickel Plated Brass
Cover Size
1.13 x 0.53 in ; 28.58 x 13.46 mm
End Strip
0.250 in Long ; Tinned
Insulation Material
Polyvinyl Chloride
Lead Length
4 mm
Material
Vinyl
Mounting Type
Snap-On
Standards
UL Listed, CSA Certified
Stripping Length
4 in., 101.6 mm in
Type
Strap
Wire Size
26 AWG
Overview
Premium 9 Volt Battery Strap, Nickel Steel Plate Material, 22 AWG, 0.900 " L x 0.575 " W Cover Size
When product cost is of the utmost importance these economy battery straps will suit your needs. Brass contacts, nickel plated with vinyl covering. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.
When product cost is of the utmost importance these economy battery straps will suit your needs. Brass contacts, nickel plated with vinyl covering. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.