Johnson-Cinch Connectivity Solutions 108-0303-001
Black Banana Plug Insulated Round Solder/ Solderless Hole, 108 Series
Mfr. Part #: 108-0303-001 / RS Stock #: 70090196
Price
Qty.
Standard Price
1
$2.772
10
$2.409
25
$2.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1080303001
Body Material
Brass
Breakdown Voltage
3500 V
Color
Black
Contact Plating
Nickel
Current Rating
15 A
Insulation Material
Nylon
Insulation Type
Insulated
Mounting Hole Diameter
0.161 in
Primary Type
Banana
Spring Material
Nickel Silver
Terminal Diameter
0.175 in.
Terminal Length
0.531 in.
Termination
Solder
Type
Banana Plug
Voltage Rating
3500 V
Overview
Insulated Solderless Tapered Handle, Banana Plug Connector Type, 15 A Current Ratings
- Banana Plug, Plug, 15 A, Black, Brass, Nickel Silver, 3500 V (RMS) (Min.)
For standard 0.166"" banana jack.
Tapered insulated nylon handle.
Connect with wire up to 16-gauge.
Nickel-plated brass body with nickel silver plug spring.
Current: 15 A. Contact Resistance: 0.010 ohms.
- Banana Plug, Plug, 15 A, Black, Brass, Nickel Silver, 3500 V (RMS) (Min.)