IEE DMH24036M-04
Bezel, 1.3 in., Magenta Plex, A + 1.93 in., 1.67 in., 1.5 in., Clamp
Mfr. Part #: DMH24036M-04 / RS Stock #: 70124931
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.021
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
1.67 in H X 0.00 in W
Filter Color
Magenta Plex
Mounting Type
Clamp
Nut Type
4-40 Hex Nut
Window Size
1.3 in
Overview
ATLAS Bezels and Filters for LED Displays
The Universal Mounting Hardware listed below can be used with most manufactured LED digits and can be used to construct three different LED assemblies. Each assembly starts with a socket, which accepts 1 to 8 LEDs of 0.3" or 0.6" pin row spacing. After mounting LEDs on socket, a molded bezel with integral mounting bolts and color filter is attached. This 3-piece LED mounting hardware assembly can be used alone or mounted to a decoder/driver.
For assembly using 0.27" through 0.3" high character, 0.3" standard DIP row spacing LED displays, use one DMH22463 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.4" through 0.43" high character, 0.3" standard DIP row spacing LED displays, use one DMH23441 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.63" through 1.02" high character, 0.6" double DIP row spacing LED displays, use one DMH24036 bezel/filter, one DMH24038 socket, 1 to 5 LED displays, DMD1760 decoder/driver (order 1 per LED).
Accommodates 0.63", 0.8", 1.02" character height LED displays.
The Universal Mounting Hardware listed below can be used with most manufactured LED digits and can be used to construct three different LED assemblies. Each assembly starts with a socket, which accepts 1 to 8 LEDs of 0.3" or 0.6" pin row spacing. After mounting LEDs on socket, a molded bezel with integral mounting bolts and color filter is attached. This 3-piece LED mounting hardware assembly can be used alone or mounted to a decoder/driver.
For assembly using 0.27" through 0.3" high character, 0.3" standard DIP row spacing LED displays, use one DMH22463 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.4" through 0.43" high character, 0.3" standard DIP row spacing LED displays, use one DMH23441 bezel/filter, one DMH22464 socket, 2 to 8 LED displays, DMD1760 decoder/driver (order 1 per LED).For assembly using 0.63" through 1.02" high character, 0.6" double DIP row spacing LED displays, use one DMH24036 bezel/filter, one DMH24038 socket, 1 to 5 LED displays, DMD1760 decoder/driver (order 1 per LED).
Accommodates 0.63", 0.8", 1.02" character height LED displays.