ICP DP-660
PwrSup,AC-DC,Out +5, +24VDC,In 85 to 270VAC,DIN Rail,Enclosed,Industrial,65W,2
Mfr. Part #: DP-660 / RS Stock #: 70039265
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$268.158
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-270 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
2
Operation
Switching
Output
5VDC@0.5A, 24VDC@2.5A
Output Current
0.5A A
Output Power
65 W
Output Voltage
5 VDC, 24 VDC [DELETE]
Product Header
DIN Rail Mount Power Supply
Special Features
Inrush current Protection ; Short circuit Protection ; Overload Protection ; Over Voltage Protection ; Convection Cooled
Overview
POWER SUPPLY,DIN RAIL MOUNT, 24VDC / 2.5 A, 5 VDC / .05A. DP-660 is a 65 watt, universal input switching mode power supply. It is with 24V @ 2.5A & 5V @ 0.5A output options. DP-660 is intended for a powere device like a motor or solenoid application. The built in +5V 3T-regulator for DP-660 is for if there is a logical control circuit.