Honeywell HIH6131-021-001
Sensor, HumidIcon, Digital, Temperature, SOIC-8 SMD, Hydrophobic Filter
Mfr. Part #: HIH6131-021-001 / RS Stock #: 70119614
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.526
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±4 %
Body Style
SOIC
Function
Temperature ; Humidity
Maximum Operating Temperature
85 °C
Measurement Range
5-50 (10-90) °C (RH)
Mounting Type
Surface Mount
Output Type
Digital
Package Type
SOIC-8
Range Temperature
-25 to 85 °C
Sensor Type
Temperature/Humidity
Supply Current
1 mA
Supply Voltage
2.3-5.5 VDC
Technology
Digital
Termination
SMD
Type
Temperature/Humidity
Voltage Range
2.3-5.5 V
Overview
Honeywell HumidIcon™ Digital Humidity/Temperature Sensor- HIH6100 Series
The HIH-6100 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package. The HIH-6100 offer an accuracy of ±4.0 %RH. These devices have several advantages making them extremely competitive and these include: Industry-leading long-term stability Industry-leading Total Error Band Industry-leading reliability Lowest total cost solution True temperature-compensated digital I2C output Energy efficiency Ultra-small package Potential Applications: HVAC/R Respiratory therapy Incubators/microenvironments Air compressors Weather stations Telecom cabinets
The HIH-6100 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package. The HIH-6100 offer an accuracy of ±4.0 %RH. These devices have several advantages making them extremely competitive and these include: Industry-leading long-term stability Industry-leading Total Error Band Industry-leading reliability Lowest total cost solution True temperature-compensated digital I2C output Energy efficiency Ultra-small package Potential Applications: HVAC/R Respiratory therapy Incubators/microenvironments Air compressors Weather stations Telecom cabinets