Honeywell HIH-4000-004
Sensor Integrated Circuitry Humidity Lead Pitch SIP with Calibration
Mfr. Part #: HIH-4000-004 / RS Stock #: 70118731
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$62.865
5
$57.838
10
$53.438
100
$48.411
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-3.5 %
Body Style
SIP
Function
Humidity
Maximum Operating Temperature
85 °C
Measurement Range
100 % RH
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Operating Temperature
-40 to 85 °C
Operating Voltage Range
4 to 5.8 V
Output
Voltage
Output Type
Voltage
Package Type
SIP
Primary Type
Humidity
Range Temperature
-40 to 85 °C
Sensor Type
Humidity
Supply Current
500 μA
Supply Voltage
4-5.8 VDC
Technology
Capacitive
Temperature Operating Range
-40 to +85 °C
Termination
Surface Mount
Type
Humidity
Voltage Range
4-5.8 V
Overview
Honeywell's HIH-4030/31 Series consists of Complementary Metal Oxide Semiconductor (CMOS)-based humidity sensors that use capacitive technology to provide an analog voltage output in a solderable SMD package. SMD packaging on tape and reel allows for use in high-volume, automated pick-and-place manufacturing. The HIH 4031's hydrophobic filter is used in condensing environments including industrial, medical and commercial applications.
Honeywell's Surface Mount Humidity Sensors Feature:
Near linear output for instrumentation-quality sensor performance
Low housing profile for application flexibility
Low current draw for use in low drain, battery-operated systems
Reliable performance in applications: residential and commercial environmental controls, industrial refrigeration, industrial-grade printers and copiers, medical equipment, and transportation
Honeywell's Surface Mount Humidity Sensors Feature: