Hammond Manufacturing RCHS1901417BK1
Rack,Cabinet,Desktop,19 In,8U/14 In,17.5 In Depth,Black,800 Lb Cap,RCHS Series
Mfr. Part #: RCHS1901417BK1 / RS Stock #: 70165485
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$446.49
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
16 ga. Steel
Color
Black
Configuration
Complete
Dimensions
17.50 in D
Door Type
Doorless
External Height
2 in.
External Width
21 in
Features
Handles
Load Rating
800 lbs
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
17.500” L x 21.000” W x 16.000” H (444.50mm x 533.40mm x 406.40mm)
Panel Depth
17.5 in
Panel Space
8U (14.00 in)
Panel Space
8U (14.00 in) in
Primary Type
Cabinet Rack
Rack Height
8 U
Rack Size
19
Size
19 in
Type
Desktop
UPC Code
623980501567
Weight
44 lb