Hammond Manufacturing 1435A
Enclosure,Pushbutton, 1 Hole, 30.5mm, Steel, NEMA13, IP54, Gray, 1435 Series
Mfr. Part #: 1435A / RS Stock #: 70165111
Price
Qty.
Standard Price
1
$77.572
5
$71.368
10
$65.934
50
$59.73
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
4 in
Approximate Width
3.00 in
Body Height
3.5 in.
Body Length
3.25 in
Body Width
2.75 in.
Cable Entry
No Cable Entry
Color
Gray
Configuration
No Cable Entry
Enclosure Mounting
Panel Mount
Finish
Gray Powder Coating
Hole Size
30 mm
IP Rating
IP54
Material
Steel
NEMA Rating
NEMA 13
Number of Holes
1
Size
Xtra Small in
Standards
UL 508 Type 12 and 13 ; CSA Type 12 and 13 ; JIC EMP-1-1967 ; JIC EGP-1-1967 ; IEC 60529
UPC Code
623980402802
Overview
Steel Body, Bracket Mountable, Pushbutton Enclosures