FTDI CHIPI-X10
Double Ended Between-Series, USB Type A Plug to DB9, 10 cm, Chipi-X Series
Mfr. Part #: CHIPI-X10 / RS Stock #: 70244233
Price
Qty.
Standard Price
1
$20.625
5
$20.009
10
$19.701
25
$19.393
50
$19.074
100
$18.766
Additional Inventory
On order:
223
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
10 cm
Cable Type
Double Ended Between-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
DB9
Current Rating
0.09 A
Input Type
USB Protocol
Interface
UART ; RS232
Module Type
Converter
Mounting Type
Direct
Number of Channels
1
Output Type
RS232
Special Features
Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Low Operating and USB Suspend Current, Latch-up Free, Adjustable Receive Buffer Timeout
Standards
FCC and CE Approved
Supply Voltage
6.5 V
Type
Embedded Electronics
Overview
The Chipi-X cable is a USB to RS232 level full-handshake UART cable. Chipi-X utilises FTDI’s FT231XS USB to full-handshake UART IC and FT3243S RS232 transceiver IC. A male DB9 (aka DE9) connector provides the connectivity for RS232 communications and a USB-A plug tethered by a 10 cm cable to the PCB provides connectivity for USB communications.
All components used are Pb-free (RoHS compliant).
All components used are Pb-free (RoHS compliant).