ETI Systems LCP8T-10-10K
Potentiometer, Linear, +/- 2.0% (Independent), 4.33 in. +/- 0.02 in., 0.472 in.
Mfr. Part #: LCP8T-10-10K / RS Stock #: 70089336
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$111.276
5
$104.599
10
$100.144
25
$95.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Electrical Travel
4.33 in. ± 0.02 in.
Element Material
Conductive Plastic
Function
Position
Housing Length
1.259 in. ± 0.02 in.
Insulation Resistance
1,000 MOhms
Linearity
2 %
Maximum Operating Temperature
105 °C
Mechanical Travel
0.472 in.
Minimum Operating Temperature
-30 °C
Mounting Type
Panel Mount
Operating Temperature
-30 to 105 °F
Power Rating
0.2 W
Resistance
10 Kiloohms
Rotational Life
20000000 Strokes
Shaft Diameter
0.079 ”
Taper
Linear
Technology
Resistive
Temperature Coefficient
±400 ppm/°C
Terminal Spacing
1 in. ± 0.008 in. in
Termination
Lead Wires
Tolerance
0.15 %
Tolerance Resistance
± 15% %
Type
Linear Resistive
Vibration
10 to 2000 Hz
Overview
Thermoset plastic housing, stainless steel shaft and wire leads. Life Expectancy: 20,000,000 shaft reciprocating motions. Linearity: 2%. Resistance Tolerance: 15%. Power Rating: 0.2 Watts. Output Smoothness: 0.1%. Operating Temperature Range: -30°C to +105°C. Insulation Resistance: 1000 MΩ @ 500 VDC. Dielectric Strength: 500 VAC. Stop Strength: 20 Oz. In. Options: 12 mm stroke length, tighter tolerances, other resistance values, sealed construction.