E-T-A Circuit Protection and Control X22223301
Terminal Block,DIN Rail Mounting,Screw Terminal,64x42.5x8.2mm,No LED Indication
Mfr. Part #: X22223301 / RS Stock #: 70128757
Price
Qty.
Standard Price
1
$25.025
5
$23.771
10
$22.517
50
$21.263
100
$20.02
250
$18.766
Additional Inventory
On order:
199
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Dimensions
0.00 in W
For Use With
Terminal Block Circuit Breaker
Mounting Type
DIN Rail Mount
Primary Type
External Accessories
Type
Terminal Blocks
Voltage Rating
250 V ; 65 V
Overview
Fuseholder, -40 to +85 °C Ambient Temperature Range, Brass (Tin Plated) Terminal
It is circuit breaker type
The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.
Inactive / Build to Order - See alternative part: 10plus-ST-201 (71552818)
The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.
Inactive / Build to Order - See alternative part: 10plus-ST-201 (71552818)