Dwyer Instruments 628-10-GH-P1-E1-S1
Pressure Sensor, Transmitter, Gauge, 0-100psi, 1/4" Male NPT, 626/628 Series
Mfr. Part #: 628-10-GH-P1-E1-S1 / RS Stock #: 70328611
Price
Qty.
Standard Price
1
$186.868
3
$172.513
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
1 %
Ambient Temperature
-18 to 79 °C
Current Consumption
38mA Amp
Display Type
4-1/2 Digit LCD
Enclosure Type
NEMA 4X
IP Rating
IP66
Measurement Range
0 to 100 psi
Measurement Units
psi
Mounting Type
1/4 in NPT
Operating Pressure
0 to 100 PSI
Output
4-20 mA
Standards
CE; Optional: NSF/ANSI 61/372, ANSI/UL 218, ANSI/UL 508, NEPA 20
Termination
Cable Gland with 3” Wired Cable
Voltage Rating
10 to 30 V
Overview
Dwyer 626/628 Series — Industrial Pressure Transmitter | Complete Offering of Ranges, Connections and Outputs:
The Series 626 Pressure Transmitters possess a highly precise 0.25% full scale accuracy piezo-resistive sensor contained in a compact, rugged, NEMA 4X (IP66) stainless steel general purpose housing or cast aluminum conduit housing. The Series 628 Pressure Transmitters are ideal for OEMs with 1% full scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the Series 626 and 628 transmitters to measure the pressure in a multitude of processes from hydraulic oils to chemicals. The Series 626 and 628 are available in absolute and gage pressure ranges with a variety of optional outputs, process connections and electrical terminations to allow you to select the right transmitter for your application.
***Note: The standard conduit housing (-CH) has been phased out, see the conduit box housing (-CB) for the replacement model.
Features:
Robust 316 SS oil filled sensor provides shock and vibration resistance insuring stability in controlling pressure for process applications
NEMA 4X rated enclosure provides protection in harsh environments permitting outdoor monitoring or in areas where dust and particulate matter exists
A wide range of models and connections that can meet pressure measurement specifications from low to very high