C&K Y101132C203NQ
Switch,Keylock,SP,90 Deg,Keypull 1,4 Tumbler Lock,SS Finish,4A,125VAC,Solder
Mfr. Part #: Y101132C203NQ / RS Stock #: 70128594
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.195
5
$17.666
10
$16.313
20
$14.784
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Point of sale terminals, cash registers, computers
Contact Material
Silver Plated Copper
Insulation Resistance
10 GigaOhms
Material
Zinc Alloy with Stainless Steel Facing (Lock)
Standards
UL Recognized, CSA Certified
Overview
Y Series Switchlocks, 4 A @ 125 VAC/ 28 VDC Current Rating, Solder lug with hole Termination
- Contact Rating: 4 A at 125 VAC or 28 VDC; 2 A at 250 VAC (UL/CSA).
- Electrical Life: 10,000 make-and-break cycles at full load.
- Insulation Resistance: 10 - 9 Ohms min.
- Dielectric Strength: 1,000 V RMS min. at sea level.
- Lock: Zinc alloy, stainless steel facing, four tumbler mechanism.
- Switch Housing and Top Plate: Glass-filled nylon.
- Contacts and Terminals: Copper, silver plated.
- Included Hardware: Nut. Two nickel keys were supplied.
Features
- Anti-Static Switch Exceeds 20 kV DC Static Resistance
- Wire Leads and Harnesses Available