Bud Industries PBB-11831-1
Enclosure, Pushbutton, 1 Hole, 31mm, Polycarb, NEMA 4X, IP67, Gray, PBB Series
Mfr. Part #: PBB-11831-1 / RS Stock #: 70368921
Price
Qty.
Standard Price
1
$19.217
5
$17.677
10
$16.335
20
$14.795
50
$13.651
Additional Inventory
Can ship in 10 days:
202
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
4 in
Approximate Width
3.00 in
Cable Entry
22 mm
Color
Gray
Configuration
22 mm
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
Hole Size
30 mm
IP Rating
IP67
Material
Polycarbonate
NEMA Rating
NEMA 4X ; NEMA 6
Number of Holes
1
Size
Xtra Small in
Special Features
Four way keyed ; Ultraviolet Light Resistant ; Captive Cover Screws
Standards
UL 508A Listed ; cUL Listed per CSA C22.2 No. 94 ; IEC 60529
Overview
Bud Industries PBB Series — Heavy Duty Plastic Push Button Box:
This heavy duty, IP67 plastic box is an excellent metallic box substitute. Sizes fit 1–4 push buttons.
Features:
Suited for 22mm and 30mm push buttons
Four way keyed
Body made of gray polycarbonate resin, 10% glass fiber filled
Cover made of gray polycarbonate
IP-67 TUV rating to keep out dust and water in extreme conditions
UL508 / NEMA type 4X and type 6 listed #E343339
UL industrial controls and CE Low Voltage directive 2006/95/EC listed
Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C
Non-metallic captive screws without the risk of stripping
Impact and chemical resistant
This heavy duty, IP67 plastic box is an excellent metallic box substitute. Sizes fit 1–4 push buttons.
Features: