Bourns 3683S-1-502L
Potentiometer Digital Display 3 Digits 5 kOhm Power 2W Linear 3682S Series
Mfr. Part #: 3683S-1-502L / RS Stock #: 70153760
Price
Qty.
Standard Price
1
$66.066
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
IP40 ; RoHS Compliant
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Linearity
0.1 %
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Bushing Mount
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Resolution
0.1 %
Rotational Life
75000 Button Operations Each Decade
Taper
Linear
Tolerance Resistance
±3 %
Type
Digital Display
Overview
Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.
Specifications
Power Rating: 2.0 Watts @ +25°C
Temperature Range: -25°C to +85°C
Temperature Coefficient: ±100 ppm/°C
Dielectric Strength: 1000 VAC @ Sea Level
Resistance Tolerance: ±3%
Specifications