Banner Engineering SSA-EB1PLXR-12ECQ8
E-Stop, 30mm Mount, 40mm Pushbutton, Red, 2NC/1NO-PNP, IP65, M12 8-pin QD
Mfr. Part #: SSA-EB1PLXR-12ECQ8 / RS Stock #: 70248044
Price
Qty.
Standard Price
1
$271.777
5
$247.313
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Push Button
Alternate Mfr Part Number
25305
Color
Red ; Yellow
Contact Form
DPST-NC + SPST-NO
Family Name
SGS Safety Grid System
Head Size
40 mm
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
IP Rating
IP65
Reset Type
Twist Reset ; Twist Release
Size
30 mm
Overview
SSA EB1 Series
This Enclosed E-Stop push button has a rugged design which helps create easy installlation with no assembly or individual wiring required. The E-stop button is a standard push-to-stop button, twist-to-release or pull-to-release operation per - IEC60947-5-5. The push button is also compliant with ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 Emergency Stop Requirements.
This Enclosed E-Stop push button has a rugged design which helps create easy installlation with no assembly or individual wiring required. The E-stop button is a standard push-to-stop button, twist-to-release or pull-to-release operation per - IEC60947-5-5. The push button is also compliant with ANSI B11.19, ANSI NFPA79 and IEC/EN 60204-1 Emergency Stop Requirements.