Altech Corp 5308 901
Cable Gland, 1/2" NPT, Range 0.197-0.472", Polyamide, Neoprene Seal, 5308 Series
Mfr. Part #: 5308 901 / RS Stock #: 70075271
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.431
10
$2.266
25
$2.189
50
$2.112
100
$2.046
250
$1.969
500
$1.892
Additional Inventory
Can ship in 10 days:
883
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.197-0.472 in
Application
For machines and devices
Bushing Material
Neoprene
Cable Clamping Range
5 to 12 mm
Color
Gray
Cord Diameter
5 to 12 mm
Diameter
21.2 mm
Dimensions
0.00 in W X 1.73 in L
Inner Diameter
12.5 mm
Material
Polyamide 6
Overall Length
44 mm
Product Header
Polyamide Cable Gland
Protection
IP 68 Rating
Protection Class
Gland, Cable
Seal Material
Neoprene
Standards
UL Listed ; CSA Certified ; VDE Approved
Temperature Range
-40 to 100 C
Thread Length
14 mm
Thread Size
NPT 1/2 in
Thread Type
NPT
Overview
Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material
Maximum strain relief through clamping range ?Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut ?Gas and water-tight
Polyamide 6 Housing
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications