Aim Cambridge-Cinch Connectivity Solutions 27-9300-6
Conn, Attenuator, BNC, M to F, 6 dB, 50 Ohm
Mfr. Part #: 27-9300-6 / RS Stock #: 70081395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.162
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2793006
Angle
Straight Degree(s)
Attenuation
6 dB
Housing Finish
Nickel
Impedance
50 ohm
Primary Type
RF Attenuator
Type
BNC Plug-Jack ; Attenuator
UPC Code
12446009868
Overview
BNC Connector Attenuator Pads
These connectors meet or exceed military specification, but are intended for commercial use only. - Working voltage : 500 RMS at sea level. - Frequency Range : 50 Ohm 0-4 GHz; 75 Ohm 0-2 GHz with low reflection. - Materials : - Body zinc; - Contact brass; - Insulation delrin or teflon. - Plating : - Body nickel; - Contact gold.
It is a male BNC attenuator pad
These connectors meet or exceed military specification, but are intended for commercial use only. - Working voltage : 500 RMS at sea level. - Frequency Range : 50 Ohm 0-4 GHz; 75 Ohm 0-2 GHz with low reflection. - Materials : - Body zinc; - Contact brass; - Insulation delrin or teflon. - Plating : - Body nickel; - Contact gold.
It is a male BNC attenuator pad